
L6227N | |
|---|---|
DigiKey Part Number | 497-3648-ND |
Manufacturer | |
Manufacturer Product Number | L6227N |
Description | IC MTR DRVR BIPLR 8-52V 24PWRDIP |
Customer Reference | |
Detailed Description | Bipolar Motor Driver DMOS Parallel 24-PowerDIP |
Datasheet | Datasheet |
EDA/CAD Models | L6227N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | Parallel | |
Technology | DMOS | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 1.4A | |
Voltage - Supply | 8V ~ 52V | |
Voltage - Load | 8V ~ 52V | |
Operating Temperature | -25°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 24-PowerDIP (0.300", 7.62mm) | |
Supplier Device Package | 24-PowerDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 126,62000 Kč | 126,62 Kč |
| 15 | 93,56733 Kč | 1 403,51 Kč |
| 30 | 88,44367 Kč | 2 653,31 Kč |
| 105 | 81,35229 Kč | 8 541,99 Kč |
| Unit Price without VAT: | 126,62000 Kč |
|---|---|
| Unit Price with VAT: | 153,21020 Kč |


