Bipolar Motor Driver DMOS Parallel 24-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L6227D

DigiKey Part Number
497-L6227D-ND
Manufacturer
Manufacturer Product Number
L6227D
Description
IC MTR DRVR BIPOLAR 8V-52V 24SO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Bipolar Motor Driver DMOS Parallel 24-SO
Datasheet
 Datasheet
EDA/CAD Models
L6227D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tube
Part Status
Active
Motor Type - Stepper
Bipolar
Motor Type - AC, DC
Brushed DC
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (4)
Interface
Parallel
Technology
DMOS
Step Resolution
-
Applications
General Purpose
Current - Output
1.4A
Voltage - Supply
8V ~ 52V
Voltage - Load
8V ~ 52V
Operating Temperature
-25°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
24-SOIC (0.295", 7.50mm Width)
Supplier Device Package
24-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 186
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1148,04000 Kč148,04 Kč
10113,97700 Kč1 139,77 Kč
32103,54625 Kč3 313,48 Kč
12894,82563 Kč12 137,68 Kč
25691,58410 Kč23 445,53 Kč
51288,91668 Kč45 525,34 Kč
1 02486,72133 Kč88 802,64 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:148,04000 Kč
Unit Price with VAT:179,12840 Kč