


L6225N | |
|---|---|
DigiKey Part Number | 497-5344-5-ND |
Manufacturer | |
Manufacturer Product Number | L6225N |
Description | IC MTR DRV BIPLR 8-52V 20-PWRDIP |
Customer Reference | |
Detailed Description | Bipolar Motor Driver DMOS Parallel 20-PowerDIP |
Datasheet | Datasheet |
EDA/CAD Models | L6225N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | Parallel | |
Technology | DMOS | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 1.4A | |
Voltage - Supply | 8V ~ 52V | |
Voltage - Load | 8V ~ 52V | |
Operating Temperature | -25°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Supplier Device Package | 20-PowerDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,63000 Kč | 122,63 Kč |
| 20 | 88,28600 Kč | 1 765,72 Kč |
| 40 | 83,66125 Kč | 3 346,45 Kč |
| 100 | 78,77820 Kč | 7 877,82 Kč |
| 260 | 74,86354 Kč | 19 464,52 Kč |
| 500 | 72,72994 Kč | 36 364,97 Kč |
| Unit Price without VAT: | 122,63000 Kč |
|---|---|
| Unit Price with VAT: | 148,38230 Kč |


