Half Bridge (4) Driver DC Motors, Stepper Motors, Voltage Regulators DMOS PowerSO-36 Slug Up
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L6207PD

DigiKey Part Number
497-4000-5-ND
Manufacturer
Manufacturer Product Number
L6207PD
Description
IC HALF BRIDG DRV 2.8A 36POWERSO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Half Bridge (4) Driver DC Motors, Stepper Motors, Voltage Regulators DMOS PowerSO-36 Slug Up
Datasheet
 Datasheet
EDA/CAD Models
L6207PD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tube
Part Status
Active
Output Configuration
Half Bridge (4)
Applications
DC Motors, Stepper Motors, Voltage Regulators
Interface
Logic
Load Type
Inductive
Technology
DMOS
Rds On (Typ)
300mOhm
Current - Output / Channel
2.8A
Current - Peak Output
5.6A
Voltage - Supply
8V ~ 52V
Voltage - Load
8V ~ 52V
Operating Temperature
-25°C ~ 125°C (TJ)
Features
Bootstrap Circuit
Fault Protection
Current Limiting, Over Temperature, UVLO
Mounting Type
Surface Mount
Package / Case
36-PowerBSSOP (0.433", 11.00mm Width)
Supplier Device Package
PowerSO-36 Slug Up
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 281
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1217,33000 Kč217,33 Kč
10169,51700 Kč1 695,17 Kč
31155,19548 Kč4 811,06 Kč
124142,85411 Kč17 713,91 Kč
279137,57151 Kč38 382,45 Kč
527134,19315 Kč70 719,79 Kč
1 023131,25803 Kč134 276,96 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:217,33000 Kč
Unit Price with VAT:262,96930 Kč