
L6207D | |
|---|---|
DigiKey Part Number | 497-1424-5-ND |
Manufacturer | |
Manufacturer Product Number | L6207D |
Description | IC HALF BRIDGE DRIVER 2.8A 24SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Half Bridge (4) Driver DC Motors, Stepper Motors, Voltage Regulators DMOS 24-SO |
Datasheet | Datasheet |
EDA/CAD Models | L6207D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | Half Bridge (4) | |
Applications | DC Motors, Stepper Motors, Voltage Regulators | |
Interface | Logic | |
Load Type | Inductive | |
Technology | DMOS | |
Rds On (Typ) | 300mOhm | |
Current - Output / Channel | 2.8A | |
Current - Peak Output | 5.6A | |
Voltage - Supply | 8V ~ 52V | |
Voltage - Load | 8V ~ 52V | |
Operating Temperature | -25°C ~ 125°C (TJ) | |
Features | Bootstrap Circuit | |
Fault Protection | Current Limiting, Over Temperature, UVLO | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 170,50000 Kč | 170,50 Kč |
| 10 | 131,90900 Kč | 1 319,09 Kč |
| 32 | 120,08875 Kč | 3 842,84 Kč |
| 128 | 110,20836 Kč | 14 106,67 Kč |
| 256 | 106,53695 Kč | 27 273,46 Kč |
| 512 | 103,51480 Kč | 52 999,58 Kč |
| 1 024 | 101,02704 Kč | 103 451,69 Kč |
| Unit Price without VAT: | 170,50000 Kč |
|---|---|
| Unit Price with VAT: | 206,30500 Kč |

