Half Bridge (4) Driver DC Motors, Stepper Motors, Voltage Regulators BCDMOS 48-VFQFPN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L6206Q

DigiKey Part Number
497-14753-ND
Manufacturer
Manufacturer Product Number
L6206Q
Description
IC HALF BRIDGE DRV 2.5A 48VFQFPN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Half Bridge (4) Driver DC Motors, Stepper Motors, Voltage Regulators BCDMOS 48-VFQFPN (7x7)
Datasheet
 Datasheet
EDA/CAD Models
L6206Q Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tray
Part Status
Active
Output Configuration
Half Bridge (4)
Applications
DC Motors, Stepper Motors, Voltage Regulators
Interface
Logic
Load Type
Inductive
Technology
BCDMOS
Rds On (Typ)
280mOhm LS, 340mOhm HS
Current - Output / Channel
2.5A
Current - Peak Output
5.6A
Voltage - Supply
8V ~ 52V
Voltage - Load
8V ~ 52V
Operating Temperature
-25°C ~ 125°C (TJ)
Features
Bootstrap Circuit
Fault Protection
Current Limiting, Over Temperature, UVLO
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-VFQFPN (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 206
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
194,49000 Kč94,49 Kč
1071,72900 Kč717,29 Kč
2566,01760 Kč1 650,44 Kč
10059,73510 Kč5 973,51 Kč
26056,62838 Kč14 723,38 Kč
52054,84273 Kč28 518,22 Kč
1 04053,37267 Kč55 507,58 Kč
2 60051,82113 Kč134 734,94 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:94,49000 Kč
Unit Price with VAT:114,33290 Kč