8/8 Transceiver Full Gigabit Ethernet 64-LQFP-EP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KSZ9021RL

DigiKey Part Number
576-3439-ND
Manufacturer
Manufacturer Product Number
KSZ9021RL
Description
IC TRANSCEIVER FULL 8/8 64LQFPEP
Customer Reference
Detailed Description
8/8 Transceiver Full Gigabit Ethernet 64-LQFP-EP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
KSZ9021RL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tray
Part Status
Last Time Buy
Type
Transceiver
Protocol
Gigabit Ethernet
Number of Drivers/Receivers
8/8
Duplex
Full
Data Rate
-
Voltage - Supply
3.135V ~ 3.465V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
64-LQFP Exposed Pad
Supplier Device Package
64-LQFP-EP (10x10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 535
Check for Additional Incoming Stock
Last Time Buy Date: 01.06.2026
All prices are in CZK
Tray
QuantityUnit PriceExt Price
199,74000 Kč99,74 Kč
2582,94200 Kč2 073,55 Kč
10080,05490 Kč8 005,49 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:99,74000 Kč
Unit Price with VAT:120,68540 Kč