
| KITMMA9550LEVM | |
|---|---|
| DigiKey Part Number | KITMMA9550LEVM-ND | 
| Manufacturer | |
| Manufacturer Product Number | KITMMA9550LEVM | 
| Description | KIT EVALUATION FOR MMA955XL | 
| Customer Reference | |
| Detailed Description | MMA955XL - Accelerometer, 3 Axis Sensor Evaluation Board | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | NXP USA Inc. | |
| Series | - | |
| Packaging | Box | |
| Part Status | Obsolete | |
| Sensor Type | Accelerometer, 3 Axis | |
| Sensing Range | ±2g, 4g, 8g | |
| Interface | I2C | |
| Sensitivity | 0.061mg/LSB, 0.122mg/LSB, 0.244mg/LSB | |
| Voltage - Supply | - | |
| Embedded | No | |
| Contents | Board(s), Cable(s) | |
| Utilized IC / Part | MMA955XL | |
| Note | - | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic