
| ISL8200MIRZ | |
|---|---|
| DigiKey Part Number | ISL8200MIRZ-ND | 
| Manufacturer | |
| Manufacturer Product Number | ISL8200MIRZ | 
| Description | DC DC CONVERTER 0.6-6V | 
| Customer Reference | |
| Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 6V 10A 4.5V - 20V Input | 
| Datasheet | Datasheet | 
| EDA/CAD Models | ISL8200MIRZ Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tray | |
| Part Status | Obsolete | |
| Type | Non-Isolated PoL Module | |
| Number of Outputs | 1 | |
| Voltage - Input (Min) | 4.5V | |
| Voltage - Input (Max) | 20V | |
| Voltage - Output 1 | ||
| Voltage - Output 2 | - | |
| Voltage - Output 3 | - | |
| Voltage - Output 4 | - | |
| Current - Output (Max) | 10A | |
| Applications | ITE (Commercial) | |
| Features | OCP, OTP, OVP, UVLO | |
| Operating Temperature | -40°C ~ 85°C | |
| Efficiency | - | |
| Mounting Type | Surface Mount | |
| Package / Case | 23-PowerQFN Module | |
| Size / Dimension | 0.59" L x 0.59" W x 0.09" H (15.0mm x 15.0mm x 2.2mm) | |
| Supplier Device Package | 23-QFN (15x15) | |
| Approval Agency | - | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic