100 F (EDLC) Supercapacitor 2.7 V Radial, Can 12mOhm @ 100Hz 1000 Hrs @ 65°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 F (EDLC) Supercapacitor 2.7 V Radial, Can 12mOhm @ 100Hz 1000 Hrs @ 65°C
How to correctly size a Supercapacitor
What is the difference between a battery and a supercapacitor?

HV1860-2R7107-R

DigiKey Part Number
283-4193-ND
Manufacturer
Manufacturer Product Number
HV1860-2R7107-R
Description
CAP 100F -10% +30% 2.7V T/H
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
100 F (EDLC) Supercapacitor 2.7 V Radial, Can 12mOhm @ 100Hz 1000 Hrs @ 65°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Bulk
Part Status
Active
Capacitance
100 F
Tolerance
-10%, +30%
Voltage - Rated
2.7 V
ESR (Equivalent Series Resistance)
12mOhm @ 100Hz
Lifetime @ Temp.
1000 Hrs @ 65°C
Grade
-
Qualification
-
Termination
PC Pins
Mounting Type
Through Hole
Package / Case
Radial, Can
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
2.382" (60.50mm)
Operating Temperature
-40°C ~ 65°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 178
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1229,09000 Kč229,09 Kč
30158,56300 Kč4 756,89 Kč
60150,77617 Kč9 046,57 Kč
120144,36475 Kč17 323,77 Kč
510134,39543 Kč68 541,67 Kč
1 020130,87436 Kč133 491,85 Kč
Manufacturers Standard Package
Unit Price without VAT:229,09000 Kč
Unit Price with VAT:277,19890 Kč