
HTSH5601ETK,118 | |
|---|---|
DigiKey Part Number | 568-8621-2-ND - Tape & Reel (TR) 568-8621-1-ND - Cut Tape (CT) 568-8621-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HTSH5601ETK,118 |
Description | RFID TAG R/W 100-150KHZ ENCAP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RFID Tag Read/Write 256b (User) Memory 100kHz ~ 150kHz ISO 11784, ISO 11785 Encapsulated |
Datasheet | Datasheet |
Category | Frequency 100kHz ~ 150kHz |
Manufacturer NXP USA Inc. | Memory Type Read/Write |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Writable Memory 256b (User) |
Part Status Active | Standards ISO 11784, ISO 11785 |
Style Encapsulated | Size / Dimension 0.118" L x 0.079" W (3.00mm x 2.00mm) |
Technology Passive | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,85000 Kč | 17,85 Kč |
| 10 | 15,32900 Kč | 153,29 Kč |
| 25 | 14,44680 Kč | 361,17 Kč |
| 100 | 13,23080 Kč | 1 323,08 Kč |
| 250 | 12,50052 Kč | 3 125,13 Kč |
| 500 | 11,98398 Kč | 5 991,99 Kč |
| 1 000 | 11,49661 Kč | 11 496,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,77981 Kč | 32 339,43 Kč |
| 6 000 | 10,36090 Kč | 62 165,40 Kč |
| 9 000 | 10,12708 Kč | 91 143,72 Kč |
| 15 000 | 9,84385 Kč | 147 657,75 Kč |
| 21 000 | 9,66394 Kč | 202 942,74 Kč |
| Unit Price without VAT: | 17,85000 Kč |
|---|---|
| Unit Price with VAT: | 21,59850 Kč |



