
HRPG-ASCA#14C | |
|---|---|
DigiKey Part Number | 516-2114-ND |
Manufacturer | |
Manufacturer Product Number | HRPG-ASCA#14C |
Description | ENCODER OPTICAL QUAD VERT CABLE |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 120 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Optical | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 120 | |
Voltage - Supply | 5V | |
Actuator Type | 1/4" Dia Round End | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Panel Mount | |
Orientation | Vertical | |
Termination Style | Cable with Connector | |
Rotational Life (Cycles Min) | 1M | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 394,06000 Kč | 1 394,06 Kč |
| 5 | 1 196,55000 Kč | 5 982,75 Kč |
| 10 | 1 119,97000 Kč | 11 199,70 Kč |
| 25 | 1 025,74400 Kč | 25 643,60 Kč |
| 50 | 959,36500 Kč | 47 968,25 Kč |
| 100 | 896,89390 Kč | 89 689,39 Kč |
| Unit Price without VAT: | 1 394,06000 Kč |
|---|---|
| Unit Price with VAT: | 1 686,81260 Kč |



