
HMC564LC4TR | |
|---|---|
DigiKey Part Number | 505-HMC564LC4TR-ND - Tape & Reel (TR) 505-HMC564LC4TRCT-ND - Cut Tape (CT) 505-HMC564LC4TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC564LC4TR |
Description | IC RF AMP GPS 6GHZ-14GHZ 24QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 6GHz ~ 14GHz 24-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 6GHz ~ 14GHz | |
P1dB | 13dBm | |
Gain | 17dB | |
Noise Figure | 1.8dB | |
RF Type | General Purpose | |
Voltage - Supply | 2.5V ~ 3.5V | |
Current - Supply | 75mA | |
Test Frequency | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-TFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 302,72000 Kč | 1 302,72 Kč |
| 10 | 1 142,81600 Kč | 11 428,16 Kč |
| 25 | 1 087,45280 Kč | 27 186,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1 011,61850 Kč | 101 161,85 Kč |
| 200 | 976,99810 Kč | 195 399,62 Kč |
| Unit Price without VAT: | 1 302,72000 Kč |
|---|---|
| Unit Price with VAT: | 1 576,29120 Kč |


