
HMC407MS8GETR | |
|---|---|
DigiKey Part Number | 1127-1032-2-ND - Tape & Reel (TR) 1127-1032-1-ND - Cut Tape (CT) 1127-1032-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC407MS8GETR |
Description | IC RF AMP GPS 5GHZ-7GHZ 8MSOP |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 5GHz ~ 7GHz 8-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | HMC407MS8GETR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Frequency | 5GHz ~ 7GHz | |
P1dB | 25dBm | |
Gain | 15dB | |
Noise Figure | 5.5dB | |
RF Type | General Purpose | |
Voltage - Supply | 5V | |
Current - Supply | 230mA | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 8-MSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 387,74000 Kč | 387,74 Kč |
| 10 | 337,72600 Kč | 3 377,26 Kč |
| 25 | 320,38120 Kč | 8 009,53 Kč |
| 100 | 296,59240 Kč | 29 659,24 Kč |
| 250 | 282,35712 Kč | 70 589,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 272,31586 Kč | 136 157,93 Kč |
| Unit Price without VAT: | 387,74000 Kč |
|---|---|
| Unit Price with VAT: | 469,16540 Kč |


