
HIH6131-021-001 | |
|---|---|
DigiKey Part Number | 480-3652-2-ND - Tape & Reel (TR) 480-3652-1-ND - Cut Tape (CT) 480-3652-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HIH6131-021-001 |
Description | SENSOR HUMID/TEMP 5V I2C 4% SMD |
Customer Reference | |
Detailed Description | Humidity, Temperature 0 ~ 100% RH I2C ±4% RH 6 s Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Sensor Type | Humidity, Temperature | |
Humidity Range | 0 ~ 100% RH | |
Output Type | I2C | |
Output | 14b | |
Accuracy | ±4% RH | |
Response Time | 6 s | |
Sensitivity | - | |
Voltage - Supply | 2.3V ~ 5.5V | |
Mounting Type | Surface Mount | |
Operating Temperature | -25°C ~ 85°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 735,14000 Kč | 735,14 Kč |
| 5 | 673,40600 Kč | 3 367,03 Kč |
| 10 | 650,49700 Kč | 6 504,97 Kč |
| 25 | 623,17880 Kč | 15 579,47 Kč |
| 50 | 604,51140 Kč | 30 225,57 Kč |
| 100 | 587,40860 Kč | 58 740,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 540,15948 Kč | 540 159,48 Kč |
| Unit Price without VAT: | 735,14000 Kč |
|---|---|
| Unit Price with VAT: | 889,51940 Kč |

