Display Modules - LED Character and Numeric Green 7-Segment 2 Character Common Cathode 2.1V 10mA 0.670" H x 0.990" W x 0.315" D (17.02mm x 25.15mm x 8.00mm) 18-DIP (0.600", 15.24mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDSP-5623

DigiKey Part Number
516-1219-ND
Manufacturer
Manufacturer Product Number
HDSP-5623
Description
DISPLAY 7SEG 0.56" DBL GRN 18DIP
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Green 7-Segment 2 Character Common Cathode 2.1V 10mA 0.670" H x 0.990" W x 0.315" D (17.02mm x 25.15mm x 8.00mm) 18-DIP (0.600", 15.24mm)
Datasheet
 Datasheet
EDA/CAD Models
HDSP-5623 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
Packaging
Tube
Part Status
Active
Number of Characters
2
Size / Dimension
0.670" H x 0.990" W x 0.315" D (17.02mm x 25.15mm x 8.00mm)
Digit/Alpha Size
0.56" (14.22mm)
Display Type
7-Segment
Common Pin
Common Cathode
Color
Green
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
10mA
Millicandela Rating
2.5mcd
Wavelength - Peak
566nm
Power Dissipation (Max)
105mW
Package / Case
18-DIP (0.600", 15.24mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 643
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1124,31000 Kč124,31 Kč
1093,04200 Kč930,42 Kč
16071,95750 Kč11 513,20 Kč
64065,60792 Kč41 989,07 Kč
1 12063,58813 Kč71 218,71 Kč
2 08061,64993 Kč128 231,85 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:124,31000 Kč
Unit Price with VAT:150,41510 Kč