


HDC1008YPAT | |
|---|---|
DigiKey Part Number | 296-38440-2-ND - Tape & Reel (TR) 296-38440-1-ND - Cut Tape (CT) 296-38440-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HDC1008YPAT |
Description | SENSOR HUMI/TEMP 3.3V I2C 4% SMD |
Customer Reference | |
Detailed Description | Humidity, Temperature 0 ~ 100% RH I2C ±4% RH 15 s Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | HDC1008YPAT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Sensor Type | Humidity, Temperature | |
Humidity Range | 0 ~ 100% RH | |
Output Type | I2C | |
Output | 14b | |
Accuracy | ±4% RH | |
Response Time | 15 s | |
Sensitivity | - | |
Voltage - Supply | 3V ~ 5V | |
Mounting Type | Surface Mount | |
Operating Temperature | -20°C ~ 85°C | |
Package / Case | 8-WFBGA, DSBGA | |
Supplier Device Package | 8-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,32000 Kč | 120,32 Kč |
| 5 | 108,18200 Kč | 540,91 Kč |
| 10 | 103,64600 Kč | 1 036,46 Kč |
| 25 | 98,24560 Kč | 2 456,14 Kč |
| 50 | 94,55400 Kč | 4 727,70 Kč |
| 100 | 91,16910 Kč | 9 116,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 146,57000 Kč | 146,57 Kč |
| 5 | 124,60200 Kč | 623,01 Kč |
| 10 | 116,11900 Kč | 1 161,19 Kč |
| 25 | 105,79640 Kč | 2 644,91 Kč |
| 50 | 98,57720 Kč | 4 928,86 Kč |
| 100 | 91,84110 Kč | 9 184,11 Kč |
| Unit Price without VAT: | 120,32000 Kč |
|---|---|
| Unit Price with VAT: | 145,58720 Kč |




