Dot Matrix Display Module 5 x 7 Red Serial 0.70" L x 0.40" W x 0.20" H (17.80mm x 10.20mm x 5.10mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCMS-2902

DigiKey Part Number
516-1171-5-ND
Manufacturer
Manufacturer Product Number
HCMS-2902
Description
LED DISPLAY 5X7 4CHAR 3.8MM HER
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Dot Matrix Display Module 5 x 7 Red Serial 0.70" L x 0.40" W x 0.20" H (17.80mm x 10.20mm x 5.10mm)
Datasheet
 Datasheet
EDA/CAD Models
HCMS-2902 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size / Dimension
0.70" L x 0.40" W x 0.20" H (17.80mm x 10.20mm x 5.10mm)
Manufacturer
Broadcom Limited
Color
Red
Series
Configuration
5 x 7
Packaging
Tube
Interface
Serial
Part Status
Active
Base Product Number
Millicandela Rating
64µcd
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 408
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1799,39000 Kč799,39 Kč
20620,51200 Kč12 410,24 Kč
100565,89820 Kč56 589,82 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:799,39000 Kč
Unit Price with VAT:967,26190 Kč