
| GMS10RVS | |
|---|---|
| DigiKey Part Number | 480-2088-ND | 
| Manufacturer | |
| Manufacturer Product Number | GMS10RVS | 
| Description | SENSOR OXYGEN 4V 40UA | 
| Customer Reference | |
| Detailed Description | Oxygen Sensor 45mV, 64mV, 85mV | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Honeywell Sensing and Productivity Solutions | |
| Series | - | |
| Packaging | Box | |
| Part Status | Obsolete | |
| Type | Oxygen | |
| Oxygen Range | 2 mbar ~ 3 bar | |
| Accuracy | < 5 mbar | |
| Output | 45mV, 64mV, 85mV | |
| Operating Temperature | 700°C | |
| Voltage - Supply | 4V | |
| Current - Supply | - | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic