
FT4232HQ-REEL | |
---|---|
DigiKey Part Number | 768-1027-2-ND - Tape & Reel (TR) 768-1027-1-ND - Cut Tape (CT) 768-1027-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FT4232HQ-REEL |
Description | IC USB HS QUAD UART/SYNC 64-QFN |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | USB Bridge, USB to UART USB 2.0 UART Interface 64-QFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | FT4232HQ-REEL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | FTDI, Future Technology Devices International Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Bridge, USB to UART | |
Interface | UART | |
Standards | USB 2.0 | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 70mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-QFN (9x9) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 132,27000 Kč | 132,27 Kč |
10 | 130,18800 Kč | 1 301,88 Kč |
50 | 126,43820 Kč | 6 321,91 Kč |
100 | 123,31360 Kč | 12 331,36 Kč |
250 | 118,94012 Kč | 29 735,03 Kč |
500 | 114,56542 Kč | 57 282,71 Kč |
1 000 | 109,35750 Kč | 109 357,50 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
4 000 | 106,23337 Kč | 424 933,48 Kč |
Unit Price without VAT: | 132,27000 Kč |
---|---|
Unit Price with VAT: | 160,04670 Kč |