
FS22A | |
|---|---|
DigiKey Part Number | 725-1071-ND |
Manufacturer | |
Manufacturer Product Number | FS22A |
Description | SENSOR FLOW 0.99/0.37 GPM 22MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Liquid Flow Sensor 0.99 GPM Trip, 0.37 GPM Release 7/8", 0.87" (22mm) Acetal Resin |
Datasheet | Datasheet |
EDA/CAD Models | FS22A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata Technologies, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Range | 0.99 GPM Trip, 0.37 GPM Release | |
Flow Sensor Type | Liquid | |
Voltage - Input | 120VDC, 240VAC | |
Port Size | 7/8", 0.87" (22mm) | |
Switch Function/Rating | N/O | |
Material - Body | Acetal Resin | |
Operating Temperature | -20°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 724,12000 Kč | 724,12 Kč |
| 10 | 690,01900 Kč | 6 900,19 Kč |
| 50 | 658,02720 Kč | 32 901,36 Kč |
| 100 | 638,86960 Kč | 63 886,96 Kč |
| Unit Price without VAT: | 724,12000 Kč |
|---|---|
| Unit Price with VAT: | 876,18520 Kč |

