DC EMC/EMI Line Filter 25 A 1200V (1.2kV) Single Stage Terminal Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FN2200-25-33

DigiKey Part Number
817-1603-ND
Manufacturer
Manufacturer Product Number
FN2200-25-33
Description
LINE FLTR 1200VDC 25A CHASS MNT
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
DC EMC/EMI Line Filter 25 A 1200V (1.2kV) Single Stage Terminal Block
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Schaffner
Series
Packaging
Box
Part Status
Active
Filter Type
DC
Configuration
Single Stage
Voltage - Rated DC
1200V (1.2kV)
Voltage - Rated AC
-
Current
25 A
Frequency - Operating
-
Applications
Photovoltaic Inverter
Approval Agency
cURus, ENEC
Operating Temperature
-40°C ~ 100°C
Mounting Type
Chassis Mount
Termination Style
Terminal Block
Inductance
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 351,92000 Kč2 351,92 Kč
161 841,23063 Kč29 459,69 Kč
321 768,98938 Kč56 607,66 Kč
Unit Price without VAT:2 351,92000 Kč
Unit Price with VAT:2 845,82320 Kč