
FI105L250014-T | |
|---|---|
DigiKey Part Number | 587-2415-2-ND - Tape & Reel (TR) 587-2415-1-ND - Cut Tape (CT) 587-2415-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FI105L250014-T |
Description | RF FILTER LOW PASS 2.45GHZ 0402 |
Customer Reference | |
Detailed Description | 2.45GHz Center Frequency Low Pass RF Filter (Radio Frequency) 100MHz Bandwidth 0.55dB 0402 (1005 Metric), 4 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Frequency | 2.45GHz Center | |
Bandwidth | 100MHz | |
Filter Type | Low Pass | |
Ripple | - | |
Insertion Loss | 0.55dB | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric), 4 PC Pad | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height (Max) | 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,43000 Kč | 17,43 Kč |
| 10 | 14,23700 Kč | 142,37 Kč |
| 25 | 13,12800 Kč | 328,20 Kč |
| 50 | 12,34680 Kč | 617,34 Kč |
| 100 | 11,60980 Kč | 1 160,98 Kč |
| 250 | 10,70732 Kč | 2 676,83 Kč |
| 500 | 10,07190 Kč | 5 035,95 Kč |
| 1 000 | 9,47451 Kč | 9 474,51 Kč |
| 5 000 | 8,35300 Kč | 41 765,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 7,73182 Kč | 77 318,20 Kč |
| 20 000 | 7,27220 Kč | 145 444,00 Kč |
| Unit Price without VAT: | 17,43000 Kč |
|---|---|
| Unit Price with VAT: | 21,09030 Kč |

