
FDB-1022 | |
|---|---|
DigiKey Part Number | 775-1005-ND |
Manufacturer | |
Manufacturer Product Number | FDB-1022 |
Description | EVAL BOARD FOR XFP MODULES |
Customer Reference | |
Detailed Description | XFP Modules - Fiber Optic Transceiver, XFP Telecom Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Finisar Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Telecom | |
Function | Fiber Optic Transceiver, XFP | |
Embedded | No | |
Utilized IC / Part | XFP Modules | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |

