Load Cell Force Sensor 11.34kgf (25lbs)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FC2231-0000-0025-L

DigiKey Part Number
223-1772-ND
Manufacturer
Manufacturer Product Number
FC2231-0000-0025-L
Description
SENSOR FORCE 11.34KGF PUSHBUTTON
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Load Cell Force Sensor 11.34kgf (25lbs)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Measurement Specialties
Series
Packaging
Bulk
Part Status
Active
Operating Force
11.34kgf (25lbs)
Output
0.5 V ~ 4.5 V
Sensor Type
Load Cell
Accuracy
±1%
Compensated Temperature
0°C ~ 50°C
Voltage - Supply
5V
Actuator Type
Pushbutton
Actuator Style/Size
Round, 6mm
Includes
Sensor
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 182
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 566,03000 Kč1 566,03 Kč
51 449,99600 Kč7 249,98 Kč
101 406,80300 Kč14 068,03 Kč
321 404,33313 Kč44 938,66 Kč
Manufacturers Standard Package
Unit Price without VAT:1 566,03000 Kč
Unit Price with VAT:1 894,89630 Kč