L6228Q - Motor Controller/Driver Power Management Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVAL6228QR

DigiKey Part Number
497-6818-ND
Manufacturer
Manufacturer Product Number
EVAL6228QR
Description
EVAL BOARD FOR L6228Q
Customer Reference
Detailed Description
L6228Q - Motor Controller/Driver Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Bulk
Part Status
Active
Type
Power Management
Function
Motor Controller/Driver
Embedded
No
Utilized IC / Part
L6228Q
Primary Attributes
Motors (Stepper)
Secondary Attributes
8 V ~ 52V Supply, 1.4A Out
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:20
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 245,39000 Kč1 245,39 Kč
Manufacturers Standard Package
Unit Price without VAT:1 245,39000 Kč
Unit Price with VAT:1 506,92190 Kč