
EVAL2293Q | |
|---|---|
DigiKey Part Number | 497-10728-ND |
Manufacturer | |
Manufacturer Product Number | EVAL2293Q |
Description | EVAL BOARD FOR L2293Q |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | L2293Q - Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Embedded | No | |
Utilized IC / Part | L2293Q | |
Primary Attributes | Motors (Stepper) | |
Secondary Attributes | 4 Channel Driver With Integrated Diodes | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Box: | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 880,03000 Kč | 880,03 Kč |
| 10 | 878,09400 Kč | 8 780,94 Kč |
| Unit Price without VAT: | 880,03000 Kč |
|---|---|
| Unit Price with VAT: | 1 064,83630 Kč |


