



EVAL-AD7902SDZ | |
|---|---|
DigiKey Part Number | EVAL-AD7902SDZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-AD7902SDZ |
Description | EVAL BRD 16BIT 1MSPS ADC AD7902 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD7902 PulSAR® 16 Bit 1M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Category | Sampling Rate (Per Second) 1M |
Manufacturer Analog Devices Inc. | Data Interface DSP, MICROWIRE™, QSPI™, Serial, SPI™ |
Series | Input Range 0 ~ VREF |
Packaging Box | Power (Typ) @ Conditions 12mW @ 1MSPS |
Part Status Active | Utilized IC / Part AD7902 |
Number of A/D Converters 2 | Contents Board(s), Power Supply |
Number of Bits 16 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 936,78000 Kč | 2 936,78 Kč |
| Unit Price without VAT: | 2 936,78000 Kč |
|---|---|
| Unit Price with VAT: | 3 553,50380 Kč |



