
| ETSA120500UDC-P5P-SZ | |
|---|---|
| DigiKey Part Number | T1119-P5P-ND | 
| Manufacturer | |
| Manufacturer Product Number | ETSA120500UDC-P5P-SZ | 
| Description | AC/DC DESKTOP ADAPTER 12V 60W | 
| Customer Reference | |
| Detailed Description | 12V 60 W AC/DC External Desktop (Class II) Adapter Cord Input | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Bel Power Solutions | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Obsolete | |
| Region Utilized | North America | |
| Form | Desktop (Class II) | |
| Input Type | Cord | |
| Voltage - Input | 85 ~ 264 VAC | |
| Voltage - Output | 12V | |
| Current - Output (Max) | 5A | |
| Power (Watts) | 60 W | |
| No Load Power Consumption | 500mW (Max) | |
| Polarization | Positive Center | |
| Applications | ITE (Commercial) | |
| Efficiency | Level V | |
| Operating Temperature | 0°C ~ 40°C | |
| Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | |
| Cord Length | 39.4" (1.00m) | |
| Input Connector | IEC 320-C8 | |
| Size / Dimension | 4.57" L x 1.97" W x 1.22" H (116.0mm x 50.0mm x 31.0mm) | |
| Approval Agency | CE, cULus, GS | |
| Weight | - | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                


 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic