ESHSR-0003C0-002R7 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Maxwell Technologies
In Stock: 35 637
Unit Price: 54,38000 Kč
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: 59,00000 Kč
Datasheet

Similar


Eaton - Electronics Division
In Stock: 3 655
Unit Price: 43,68000 Kč
Datasheet
3 F (EDLC) Supercapacitor 2.7 V Radial, Can 55mOhm 1000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 F (EDLC) Supercapacitor 2.7 V Radial, Can 55mOhm 1000 Hrs @ 85°C
ESHSR-0003C0-002R7

ESHSR-0003C0-002R7

DigiKey Part Number
589-1000-ND
Manufacturer
Manufacturer Product Number
ESHSR-0003C0-002R7
Description
CAP 3F -10% +20% 2.7V T/H
Customer Reference
Detailed Description
3 F (EDLC) Supercapacitor 2.7 V Radial, Can 55mOhm 1000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Maxwell Technologies
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
3 F
Tolerance
-10%, +20%
Voltage - Rated
2.7 V
ESR (Equivalent Series Resistance)
55mOhm
Lifetime @ Temp.
1000 Hrs @ 85°C
Grade
-
Qualification
-
Termination
PC Pins
Mounting Type
Through Hole
Package / Case
Radial, Can
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.846" (21.50mm)
Operating Temperature
-40°C ~ 65°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes