Surge Protection Device (SPD) 320VAC, 420VDC MCOV 3 Pole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EOL3-277-20KA-R

DigiKey Part Number
1121-1297-ND
Manufacturer
Manufacturer Product Number
EOL3-277-20KA-R
Description
SPD 320VAC/420VDC MCOV 3 POLE
Customer Reference
Detailed Description
Surge Protection Device (SPD) 320VAC, 420VDC MCOV 3 Pole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Thomas Research Products
Series
Packaging
Box
Part Status
Obsolete
Type
-
Form
Module Only
Number of Poles
3
Voltage - Continuous Operating (Max) (MCOV)
320VAC, 420VDC
Current - Discharge (Nom) (8/20µS)
20 kA
Current - Discharge (Max) (8/20µS)
20 kA
Operating Temperature
-
Features
-
Mounting Type
Free Hanging
Approval Agency
cURus, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Box
QuantityUnit PriceExt Price
174,75000 Kč74,75 Kč
Unit Price without VAT:74,75000 Kč
Unit Price with VAT:90,44750 Kč