EOL3-277-20KA-L is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Thomas Research Products
In Stock: 460
Unit Price: 347,10000 Kč
Datasheet
Surge Protection Device (SPD) 320VAC, 420VDC MCOV 3 Pole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EOL3-277-20KA-L

DigiKey Part Number
1121-1296-ND
Manufacturer
Manufacturer Product Number
EOL3-277-20KA-L
Description
SPD 320VAC/420VDC MCOV 3 POLE
Customer Reference
Detailed Description
Surge Protection Device (SPD) 320VAC, 420VDC MCOV 3 Pole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Thomas Research Products
Series
Packaging
Box
Part Status
Obsolete
Type
-
Form
Module Only
Number of Poles
3
Voltage - Continuous Operating (Max) (MCOV)
320VAC, 420VDC
Current - Discharge (Nom) (8/20µS)
20 kA
Current - Discharge (Max) (8/20µS)
20 kA
Operating Temperature
-
Features
-
Mounting Type
Free Hanging
Approval Agency
cURus, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes