ENW-89829A3KF is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Texas Instruments
In Stock: 2 964
Unit Price: 12,79000 Kč
Datasheet
Bluetooth Bluetooth v4.0 Transceiver Module 2.4GHz Integrated, Chip Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ENW-89829A3KF

DigiKey Part Number
P16859TR-ND - Tape & Reel (TR)
P16859CT-ND - Cut Tape (CT)
P16859DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ENW-89829A3KF
Description
RF TXRX MOD BLUETOOTH CHIP SMD
Customer Reference
Detailed Description
Bluetooth Bluetooth v4.0 Transceiver Module 2.4GHz Integrated, Chip Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
ENW-89829A3KF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
RF Family/Standard
Bluetooth
Protocol
Modulation
GFSK
Frequency
2.4GHz
Data Rate
3Mbps
Power - Output
10dBm
Sensitivity
-93dBm
Serial Interfaces
I2S, UART
Antenna Type
Integrated, Chip
Utilized IC / Part
Si1000
Memory Size
-
Voltage - Supply
1.7V ~ 4.8V
Current - Receiving
39.2mA
Current - Transmitting
39.2mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1291,45000 Kč291,45 Kč
10253,34100 Kč2 533,41 Kč
25240,15840 Kč6 003,96 Kč
100222,05390 Kč22 205,39 Kč
250211,21804 Kč52 804,51 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500201,59508 Kč100 797,54 Kč
1 000194,46710 Kč194 467,10 Kč
Manufacturers Standard Package
Unit Price without VAT:291,45000 Kč
Unit Price with VAT:352,65450 Kč