
ENW-89823A2KF | |
|---|---|
DigiKey Part Number | P16277TR-ND - Tape & Reel (TR) P16277CT-ND - Cut Tape (CT) P16277DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ENW-89823A2KF |
Description | RF TXRX MOD BLUETOOTH CHIP SMD |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v4.0 Transceiver Module 2.4GHz Integrated, Chip Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | GFSK | |
Frequency | 2.4GHz | |
Data Rate | 3Mbps | |
Power - Output | 10dBm | |
Sensitivity | -93dBm | |
Serial Interfaces | I2S, UART | |
Antenna Type | Integrated, Chip | |
Utilized IC / Part | CC2564 | |
Memory Size | - | |
Voltage - Supply | 1.7V ~ 4.8V | |
Current - Receiving | 33mA | |
Current - Transmitting | 33mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 309,93000 Kč | 309,93 Kč |
| 10 | 269,59300 Kč | 2 695,93 Kč |
| 25 | 255,59600 Kč | 6 389,90 Kč |
| 100 | 236,38920 Kč | 23 638,92 Kč |
| 250 | 224,88940 Kč | 56 222,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 214,67264 Kč | 107 336,32 Kč |
| 1 000 | 207,10915 Kč | 207 109,15 Kč |
| Unit Price without VAT: | 309,93000 Kč |
|---|---|
| Unit Price with VAT: | 375,01530 Kč |

