
EM3582-RTR | |
|---|---|
DigiKey Part Number | 336-3012-2-ND - Tape & Reel (TR) 336-3012-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | EM3582-RTR |
Description | IC RF TXRX+MCU 802.15.4 48QFN |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4 Zigbee® 2.4GHz 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Sensitivity -102dBm |
Mfr | Memory Size 256kB Flash, 32kB RAM |
Packaging Tape & Reel (TR) Cut Tape (CT) | Serial Interfaces I2C, JTAG, SPI, UART, USB |
Part Status Obsolete | GPIO 24 |
DigiKey Programmable Not Verified | Voltage - Supply 2.1V ~ 3.6V |
Type TxRx + MCU | Current - Receiving 23.5mA ~ 30mA |
RF Family/Standard 802.15.4 | Current - Transmitting 24mA ~ 45mA |
Protocol | Operating Temperature -40°C ~ 85°C |
Modulation O-QPSK | Mounting Type Surface Mount |
Frequency | Package / Case 48-VFQFN Exposed Pad |
Data Rate (Max) 12Mbps | Supplier Device Package 48-QFN (7x7) |
Power - Output 8dBm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EFR32MG24A010F1024IM48-BR | Silicon Labs | 0 | 336-EFR32MG24A010F1024IM48-BRTR-ND | 64,35047 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 285,15000 Kč | 285,15 Kč |
| 10 | 247,83900 Kč | 2 478,39 Kč |
| 25 | 234,93400 Kč | 5 873,35 Kč |
| 100 | 217,20120 Kč | 21 720,12 Kč |
| 250 | 206,59092 Kč | 51 647,73 Kč |
| 500 | 199,10346 Kč | 99 551,73 Kč |
| 1 000 | 192,05401 Kč | 192 054,01 Kč |
| Unit Price without VAT: | 285,15000 Kč |
|---|---|
| Unit Price with VAT: | 345,03150 Kč |

