MFR Recommended
Similar

EM250-RTR | |
|---|---|
DigiKey Part Number | 636-1000-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EM250-RTR |
Description | IC RF TXRX+MCU 802.15.4 48QFN |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4 Zigbee® 2.4GHz 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | EM250-RTR Models |
Category | Memory Size 128kB Flash, 5kB SRAM |
Mfr | Serial Interfaces I2C, SPI, UART |
Packaging Tape & Reel (TR) | GPIO 17 |
Part Status Obsolete | Voltage - Supply 2.1V ~ 3.6V |
DigiKey Programmable Verified | Current - Receiving 36mA |
Type TxRx + MCU | Current - Transmitting 36mA |
RF Family/Standard 802.15.4 | Operating Temperature -40°C ~ 85°C |
Protocol | Mounting Type Surface Mount |
Frequency | Package / Case 48-VFQFN Exposed Pad |
Data Rate (Max) 12Mbps | Supplier Device Package 48-QFN (7x7) |
Power - Output 5dBm | Base Product Number |
Sensitivity -99dBm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EFR32MG22C224F512IM40-CR | Silicon Labs | 10 000 | 336-EFR32MG22C224F512IM40-CRTB-ND | 50,94798 Kč | MFR Recommended |
| EFR32MG13P732F512GM48-DR | Silicon Labs | 54 481 | 336-EFR32MG13P732F512GM48-DRCT-ND | 220,86000 Kč | Similar |



