
EH4295/EH300KIT | |
|---|---|
DigiKey Part Number | 1014-1201-ND |
Manufacturer | |
Manufacturer Product Number | EH4295/EH300KIT |
Description | EVAL BOARD FOR EH4295 EH300 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | EH4295, EH300 - Energy Harvesting Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Function Energy Harvesting |
Manufacturer Advanced Linear Devices Inc. | Utilized IC / Part EH4295, EH300 |
Packaging Box | Contents Board(s) |
Part Status Active | Base Product Number |
Type Power Management |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 465,16000 Kč | 4 465,16 Kč |
| Unit Price without VAT: | 4 465,16000 Kč |
|---|---|
| Unit Price with VAT: | 5 402,84360 Kč |

