
EH4205/EH300KIT | |
|---|---|
DigiKey Part Number | 1014-1202-ND |
Manufacturer | |
Manufacturer Product Number | EH4205/EH300KIT |
Description | EVAL BOARD FOR EH4205 EH300 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | EH4205, EH300 - Energy Harvesting Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Linear Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Energy Harvesting | |
Embedded | - | |
Utilized IC / Part | EH4205, EH300 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 495,67000 Kč | 4 495,67 Kč |
| Unit Price without VAT: | 4 495,67000 Kč |
|---|---|
| Unit Price with VAT: | 5 439,76070 Kč |

