
EH301 | |
|---|---|
DigiKey Part Number | 1014-1196-ND |
Manufacturer | |
Manufacturer Product Number | EH301 |
Description | MODULE ENERGY HARVESTER W/CONN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Energy Harvesting PMIC Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Linear Devices Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Energy Harvesting | |
Current - Supply | - | |
Voltage - Supply | - | |
Operating Temperature | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 849,85000 Kč | 2 849,85 Kč |
| 10 | 2 404,54400 Kč | 24 045,44 Kč |
| 25 | 2 293,32600 Kč | 57 333,15 Kč |
| Unit Price without VAT: | 2 849,85000 Kč |
|---|---|
| Unit Price with VAT: | 3 448,31850 Kč |

