Energy Harvesting PMIC Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EH300

DigiKey Part Number
1014-1193-ND
Manufacturer
Manufacturer Product Number
EH300
Description
MODULE ENERGY HARVESTER W/CONN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Energy Harvesting PMIC Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advanced Linear Devices Inc.
Series
Packaging
Bulk
Part Status
Active
Applications
Energy Harvesting
Current - Supply
-
Voltage - Supply
-
Operating Temperature
-
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Module
Supplier Device Package
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 849,85000 Kč2 849,85 Kč
102 404,54400 Kč24 045,44 Kč
252 293,32600 Kč57 333,15 Kč
Manufacturers Standard Package
Unit Price without VAT:2 849,85000 Kč
Unit Price with VAT:3 448,31850 Kč