EFM32GG-DK3750 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Silicon Labs
In Stock: 36
Unit Price: 2 098,47000 Kč
Datasheet
EFM32GG990F1024 Giant Gecko ARM® Cortex®-M3 MCU 32-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EFM32GG-DK3750

DigiKey Part Number
914-1038-ND
Manufacturer
Manufacturer Product Number
EFM32GG-DK3750
Description
EFM32GG990F1024 EVAL BRD
Customer Reference
Detailed Description
EFM32GG990F1024 Giant Gecko ARM® Cortex®-M3 MCU 32-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Type
MCU 32-Bit
Core Processor
ARM® Cortex®-M3
Platform
-
Utilized IC / Part
EFM32GG990F1024
Mounting Type
Fixed
Contents
Board(s), LCD
Interconnect System
-
Suggested Programming Environment
-
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes