
EE-SPX613 | |
|---|---|
DigiKey Part Number | OR579-ND |
Manufacturer | |
Manufacturer Product Number | EE-SPX613 |
Description | SENSOR OPT SLOT NPN MODUL 1M CBL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.236" ~ 0.512" (6mm ~ 13mm) ADJ NPN - Dark-ON/Light-ON - Selectable Module, Wire Leads, Slot Type |
Datasheet | Datasheet |
EDA/CAD Models | EE-SPX613 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensing Distance | 0.236" ~ 0.512" (6mm ~ 13mm) ADJ | |
Sensing Method | Through-Beam | |
Output Configuration | NPN - Dark-ON/Light-ON - Selectable | |
Response Time | - | |
Operating Temperature | -10°C ~ 55°C | |
Mounting Type | Chassis Mount | |
Package / Case | Module, Wire Leads, Slot Type | |
Type | Amplifier |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 449,76000 Kč | 3 449,76 Kč |
| 5 | 3 220,25400 Kč | 16 101,27 Kč |
| 10 | 3 134,70700 Kč | 31 347,07 Kč |
| 25 | 3 032,29600 Kč | 75 807,40 Kč |
| 50 | 2 962,19200 Kč | 148 109,60 Kč |
| Unit Price without VAT: | 3 449,76000 Kč |
|---|---|
| Unit Price with VAT: | 4 174,20960 Kč |

