
EA W162-XBLW | |
|---|---|
DigiKey Part Number | 1481-1217-ND |
Manufacturer | |
Manufacturer Product Number | EA W162-XBLW |
Description | OLED MODULE 32DIG 16 X 2 PASSIVE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Character Display Module Passive 5 x 8 Dots OLED Without Backlight Parallel, 8-Bit 122.00mm x 44.00mm x 4.70mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Display Visions | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Number of Characters | 32.0 | |
Display Format | 16 x 2 | |
Character Format | 5 x 8 Dots | |
Display Type | OLED | |
Display Mode | Passive | |
Character Size | 8.90mm H x 4.74mm W | |
Outline L x W x H | 122.00mm x 44.00mm x 4.70mm | |
Viewing Area | 99.00mm L x 24.00mm W | |
Backlight | Without Backlight | |
Voltage - Supply | 3.3V ~ 5V | |
Dot Size | 0.90mm W x 1.06mm H | |
Interface | Parallel, 8-Bit | |
Operating Temperature | -40°C ~ 80°C | |
Text Color | White | |
Background Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 196,06000 Kč | 1 196,06 Kč |
| 10 | 993,28600 Kč | 9 932,86 Kč |
| 100 | 876,50730 Kč | 87 650,73 Kč |
| Unit Price without VAT: | 1 196,06000 Kč |
|---|---|
| Unit Price with VAT: | 1 447,23260 Kč |

