
E52-CA15AYD32 4M | |
|---|---|
DigiKey Part Number | Z3799-ND |
Manufacturer | |
Manufacturer Product Number | E52-CA15AYD32 4M |
Description | TEMPERATURE SENSOR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | K - Type Temperature Sensor 0 ~ 400°C Non-Grounded Exposed Lead Wires |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Element Type | K - Type | |
Temperature Range | 0 ~ 400°C | |
Length - Lead Wire | 13.123' (4m) | |
Conductor Type | Non-Grounded | |
Terminal Type | Exposed Lead Wires | |
Length - Protective Tube | 150mm | |
Diameter - Protective Tube | 3.2mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 644,97000 Kč | 4 644,97 Kč |
| Unit Price without VAT: | 4 644,97000 Kč |
|---|---|
| Unit Price with VAT: | 5 620,41370 Kč |

