Reflective, Diffuse Optical Sensor 39.370" (1m) NPN - Dark-ON/Light-ON - Selectable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E3ZM-D62 2M

DigiKey Part Number
Z3465-ND
Manufacturer
Manufacturer Product Number
E3ZM-D62 2M
Description
SENSOR REFLECTIVE 1M NPN DO/LO
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Reflective, Diffuse Optical Sensor 39.370" (1m) NPN - Dark-ON/Light-ON - Selectable
Datasheet
 Datasheet
EDA/CAD Models
E3ZM-D62 2M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Sensing Method
Reflective, Diffuse
Sensing Distance
39.370" (1m)
Voltage - Supply
10V ~ 30V
Response Time
1ms
Output Configuration
NPN - Dark-ON/Light-ON - Selectable
Light Source
Infrared (860nm)
Connection Method
Cable
Ingress Protection
IP67, IP69K, IEC
Adjustment Type
Single-Turn
Operating Temperature
-25°C ~ 55°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Factory Stock: 15
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15 957,55000 Kč5 957,55 Kč
55 588,19800 Kč27 940,99 Kč
105 450,43000 Kč54 504,30 Kč
255 285,51560 Kč132 137,89 Kč
Manufacturers Standard Package
Unit Price without VAT:5 957,55000 Kč
Unit Price with VAT:7 208,63550 Kč