


E3FA-VN11 2M | |
|---|---|
DigiKey Part Number | SW1782-ND |
Manufacturer | |
Manufacturer Product Number | E3FA-VN11 2M |
Description | SENSOR REFLECTIVE 50MM NPN DO/LO |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Reflective Optical Sensor 0.328" ~ 1.969" (10mm ~ 50mm) ADJ NPN - Dark-ON/Light-ON - Selectable |
Datasheet | Datasheet |
EDA/CAD Models | E3FA-VN11 2M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Reflective | |
Sensing Distance | 0.328" ~ 1.969" (10mm ~ 50mm) ADJ | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 500µs | |
Output Configuration | NPN - Dark-ON/Light-ON - Selectable | |
Light Source | Red LED | |
Connection Method | Cable | |
Ingress Protection | IP67, IP69K, IEC | |
Cable Length | 78.74" (2m) | |
Adjustment Type | Single-Turn | |
Operating Temperature | -25°C ~ 55°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 410,36000 Kč | 2 410,36 Kč |
| 5 | 2 240,73800 Kč | 11 203,69 Kč |
| 10 | 2 177,51400 Kč | 21 775,14 Kč |
| 25 | 2 101,90000 Kč | 52 547,50 Kč |
| 50 | 2 050,12300 Kč | 102 506,15 Kč |
| 100 | 2 002,60450 Kč | 200 260,45 Kč |
| Unit Price without VAT: | 2 410,36000 Kč |
|---|---|
| Unit Price with VAT: | 2 916,53560 Kč |

