DV164039 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 1
Unit Price: 2 818,38000 Kč
Datasheet
DV164039
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DV164039

DigiKey Part Number
DV164039-ND
Manufacturer
Manufacturer Product Number
DV164039
Description
PIC24FJ256DA210 KIT EVAL BRD
Customer Reference
Detailed Description
PIC24FJ256DA210 PIC24FJ256DA210 Kit PIC® PIC MCU 16-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Type
MCU 16-Bit
Core Processor
PIC
Platform
Utilized IC / Part
PIC24FJ256DA210
Mounting Type
Fixed
Contents
Board(s), Cable(s), LCD, Power Supply
Interconnect System
-
Suggested Programming Environment
-
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes