
DS2780E+ | |
|---|---|
DigiKey Part Number | DS2780E+-ND |
Manufacturer | |
Manufacturer Product Number | DS2780E+ |
Description | IC BATT MON LI-ION 1CELL 8TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Lithium Ion/Polymer 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DS2780E+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Battery Monitor | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Fault Protection | - | |
Interface | 1-Wire | |
Operating Temperature | -20°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 270,45000 Kč | 270,45 Kč |
| 10 | 212,54200 Kč | 2 125,42 Kč |
| 98 | 182,37194 Kč | 17 872,45 Kč |
| 196 | 176,43143 Kč | 34 580,56 Kč |
| 294 | 173,45561 Kč | 50 995,95 Kč |
| 588 | 169,09247 Kč | 99 426,37 Kč |
| 1 078 | 165,91517 Kč | 178 856,55 Kč |
| Unit Price without VAT: | 270,45000 Kč |
|---|---|
| Unit Price with VAT: | 327,24450 Kč |

