1/1 Transceiver Ethernet 40-WQFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DP83848QSQX/NOPB

DigiKey Part Number
296-42654-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DP83848QSQX/NOPB
Description
IC TRANSCEIVER 1/1 40WQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Ethernet 40-WQFN (6x6)
Datasheet
 Datasheet
EDA/CAD Models
DP83848QSQX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Transceiver
Protocol
Ethernet
Number of Drivers/Receivers
1/1
Duplex
-
Data Rate
-
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 105°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
40-WFQFN Exposed Pad
Supplier Device Package
40-WQFN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50062,16402 Kč155 410,05 Kč
Manufacturers Standard Package
Unit Price without VAT:62,16402 Kč
Unit Price with VAT:75,21846 Kč