
DP83848QSQE/NOPB | |
|---|---|
DigiKey Part Number | 296-39594-2-ND - Tape & Reel (TR) 296-39594-1-ND - Cut Tape (CT) 296-39594-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DP83848QSQE/NOPB |
Description | IC TRANSCEIVER 1/1 40WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Ethernet 40-WQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | DP83848QSQE/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | Ethernet | |
Number of Drivers/Receivers | 1/1 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-WQFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 128,19000 Kč | 128,19 Kč |
| 10 | 98,38800 Kč | 983,88 Kč |
| 25 | 90,92760 Kč | 2 273,19 Kč |
| 100 | 82,72020 Kč | 8 272,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 78,80700 Kč | 19 701,75 Kč |
| 500 | 76,44812 Kč | 38 224,06 Kč |
| 750 | 75,26667 Kč | 56 450,00 Kč |
| 1 250 | 73,95791 Kč | 92 447,39 Kč |
| 1 750 | 73,19302 Kč | 128 087,79 Kč |
| 2 500 | 72,45764 Kč | 181 144,10 Kč |
| Unit Price without VAT: | 128,19000 Kč |
|---|---|
| Unit Price with VAT: | 155,10990 Kč |

